Part Details for XD16AWT-H0-0000-00000BH7E by Cree, Inc.
Overview of XD16AWT-H0-0000-00000BH7E by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XD16AWT-H0-0000-00000BH7E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC7381
|
Newark | Xlamp Xd16 White Light Emitting Diode |Cree Led XD16AWT-H0-0000-00000BH7E RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8320 / $0.8580 | Buy Now |
DISTI #
90-XD16AWT-H0-0000-00000BH7ETR-ND
|
DigiKey | LED XLAMP WARM WHT 3000K 0606 Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8500 | Buy Now |
DISTI #
XD16AWT-H0-0000-00
|
Avnet Americas | XLamp LED Chip Warm White 3000K 2-Pin Surface Mount T/R - Tape and Reel (Alt: XD16AWT-H0-0000-00) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.8015 | Buy Now |
DISTI #
941-XD16AWTH00BH7E
|
Mouser Electronics | High Power LEDs - White White 3000 K 70-CRI, XLamp XD16AW RoHS: Compliant | 0 |
|
$0.8500 | Order Now |
DISTI #
XD16AWTH0-000-00BH7E
|
TTI | High Power LEDs - White WHITE 3000K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.7000 / $0.7900 | Buy Now |
Part Details for XD16AWT-H0-0000-00000BH7E
XD16AWT-H0-0000-00000BH7E CAD Models
XD16AWT-H0-0000-00000BH7E Part Data Attributes
|
XD16AWT-H0-0000-00000BH7E
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XD16AWT-H0-0000-00000BH7E
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-11-08 | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Forward Current-Max | 2 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.78 mm | |
Packing Method | TR, 7 INCH | |
Shape | SQUARE | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.9 mm | |
Viewing Angle | 135 deg |