Part Details for XD1002 by Mimix Broadband
Overview of XD1002 by Mimix Broadband
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XD1002
XD1002 CAD Models
XD1002 Part Data Attributes
|
XD1002
Mimix Broadband
Buy Now
Datasheet
|
Compare Parts:
XD1002
Mimix Broadband
Wide Band Low Power Amplifier, 50MHz Min, 50000MHz Max, 1 Func, GAAS, DIE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MIMIX BROADBAND INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 9 dB | |
Input Power-Max (CW) | 18 dBm | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Frequency-Max | 50000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 8.5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 140 mA | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |