There are no models available for this part yet.
Overview of XD-5557-6EY by chxunda
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5557CRUZ | Analog Devices | Dual 14 bit parallel I out out | |
LT5557EUF#TRPBF | Analog Devices | 400MHz to 3.8GHz 3.3V Active D | |
LT5557EUF#PBF | Analog Devices | 400MHz to 3.8GHz 3.3V Active D |
Price & Stock for XD-5557-6EY by chxunda
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | 4.2mm P=4.2mm Housings Wire To Board / Wire To Wire ROHS | 500 |
|
$0.1261 / $0.2328 | Buy Now |