Part Details for XCZU43DR-1FFVG1517E by AMD
Results Overview of XCZU43DR-1FFVG1517E by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCZU43DR-1FFVG1517E Information
XCZU43DR-1FFVG1517E by AMD is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for XCZU43DR-1FFVG1517E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-XCZU43DR-1FFVG1517E-ND
|
DigiKey | IC ZUP RFSOC A53 FPGA 1517BGA Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$18,252.5000 | Buy Now |
DISTI #
XCZU43DR-1FFVG1517E
|
Avnet Americas | SoC 64-Bit ARM Cortex-A53/ARM Cortex-R5 RISC 1200MHz/500MHz Hex Core 1517-Pin FCBGA - Trays (Alt: XC... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for XCZU43DR-1FFVG1517E
XCZU43DR-1FFVG1517E CAD Models
XCZU43DR-1FFVG1517E Part Data Attributes
|
XCZU43DR-1FFVG1517E
AMD
Buy Now
Datasheet
|
Compare Parts:
XCZU43DR-1FFVG1517E
AMD
RFSOC,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
uPs/uCs/Peripheral ICs Type | RFSOC |