Part Details for XCZU2EG-2SFVC784E by AMD
Overview of XCZU2EG-2SFVC784E by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCZU2EG-2SFVC784E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XCZU2EG-2SFVC784E-ND
|
DigiKey | IC SOC CORTEX-A53 784FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$507.0000 | Buy Now |
DISTI #
XCZU2EG-2SFVC784E
|
Avnet Americas | FPGA Zynq UltraScale+ Family 103320 Cells 20nm Technology 0.85V 784-Pin FCBGA Tray - Trays (Alt: XCZU2EG-2SFVC784E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$493.3500 | Buy Now |
DISTI #
217-CZU2EG-2SFVC784E
|
Mouser Electronics | SoC FPGA XCZU2EG-2SFVC784E RoHS: Compliant | 0 |
|
$506.9500 | Order Now |
Part Details for XCZU2EG-2SFVC784E
XCZU2EG-2SFVC784E CAD Models
XCZU2EG-2SFVC784E Part Data Attributes
|
XCZU2EG-2SFVC784E
AMD
Buy Now
Datasheet
|
Compare Parts:
XCZU2EG-2SFVC784E
AMD
Microprocessor Circuit, CMOS, PBGA784, FCBGA-784
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | FCBGA-784 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
JESD-30 Code | S-PBGA-B784 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 784 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 3.32 mm | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |