XCZU2CG-2SFVC784I
Description: Microprocessor Circuit, CMOS, PBGA784, FCBGA-784

Overview of XCZU2CG-2SFVC784I by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for XCZU2CG-2SFVC784I by AMD

Part # Manufacturer Description Stock Price Buy
DISTI # XCZU2CG-2SFVC784I-ND
DigiKey IC SOC CORTEX-A53 784FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray Temporarily Out of Stock
  • 1 $483.6000
$483.6000 Buy Now
DISTI # XCZU2CG-2SFVC784I
Avnet Americas FPGA Zynq UltraScale+ Family 103320 Cells 20nm Technology 0.85V 784-Pin FCBGA Tray - Trays (Alt: XCZU2CG-2SFVC784I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray 0
  • 1 $470.5800
$470.5800 Buy Now
DISTI # 217-CZU2CG-2SFVC784I
Mouser Electronics SoC FPGA XCZU2CG-2SFVC784I RoHS: Compliant 8
  • 1 $483.5500
$483.5500 Buy Now

CAD Models for XCZU2CG-2SFVC784I by AMD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for XCZU2CG-2SFVC784I by AMD

XCZU2CG-2SFVC784I
AMD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Package Description
FCBGA-784
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks
Samacsys Manufacturer
AMD
JESD-30 Code
S-PBGA-B784
JESD-609 Code
e1
Moisture Sensitivity Level
4
Number of Terminals
784
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
250
Supply Voltage-Nom
0.85 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR CIRCUIT
Want to compare parts?
  1. XCZU2CG-2SFVC784I
    AMD
    Microprocessor Circuit, CMOS, PBGA784, FCBGA-784
    VS

Related Parts for XCZU2CG-2SFVC784I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XCZU2CG-2SFVC784I by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XCZU2CG-2SFVC784I by AMD

Select Manufacturer
Which Manufacturer of XCZU2CG-2SFVC784I would you like to use for your alert(s)?
  • Please alert me when XCZU2CG-2SFVC784I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XCZU2CG-2SFVC784I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XCZU2CG-2SFVC784I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XCZU2CG-2SFVC784I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XCZU2CG-2SFVC784I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XCZU2CG-2SFVC784I by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: