Part Details for XCZU27DR-2FFVE1156I by AMD Xilinx
Results Overview of XCZU27DR-2FFVE1156I by AMD Xilinx
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCZU27DR-2FFVE1156I Information
XCZU27DR-2FFVE1156I by AMD Xilinx is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for XCZU27DR-2FFVE1156I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-XCZU27DR-2FFVE1156I
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 6500 |
|
RFQ | |
|
Vyrian | Peripheral ICs | 401 |
|
RFQ | |
|
Win Source Electronics | FPGA Zynq UltraScale+ 930300 Cells 775MHz 16nm 0.85V 1156-Ball BGA | 860 |
|
$394.2858 | Buy Now |
Part Details for XCZU27DR-2FFVE1156I
XCZU27DR-2FFVE1156I CAD Models
XCZU27DR-2FFVE1156I Part Data Attributes
|
XCZU27DR-2FFVE1156I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCZU27DR-2FFVE1156I
AMD Xilinx
Microprocessor Circuit,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.4 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-12-19 |