Part Details for XCZU19EG-L2FFVD1760E by AMD
Overview of XCZU19EG-L2FFVD1760E by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCZU19EG-L2FFVD1760E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XCZU19EG-L2FFVD1760E-ND
|
DigiKey | IC SOC CORTEX-A53 1760FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$11,426.2500 | Buy Now |
DISTI #
XCZU19EG-L2FFVD176
|
Avnet Americas | Xilinx Commercial Zynq UltraScale+ 1143450 System Logic Cells 1045440 CLB Flip-Flops 34.6Mbyte RAM 308 I/O 1V to 3.3V Supply Voltage Quad APU/Dual RPU/Single GPU Surface Mount 1760-Ball FPBGA Tray - Trays (Alt: XCZU19EG-L2FFVD176) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
217-19EG-L2FFVD1760E
|
Mouser Electronics | SoC FPGA XCZU19EG-L2FFVD1760E RoHS: Compliant | 0 |
|
$11,242.1500 | Order Now |
Part Details for XCZU19EG-L2FFVD1760E
XCZU19EG-L2FFVD1760E CAD Models
XCZU19EG-L2FFVD1760E Part Data Attributes
|
XCZU19EG-L2FFVD1760E
AMD
Buy Now
Datasheet
|
Compare Parts:
XCZU19EG-L2FFVD1760E
AMD
Microprocessor Circuit, CMOS, PBGA1760, FCBGA-1760
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | FCBGA-1760 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
Additional Feature | ALSO AVAILABLE WITH 0.85V NOMINAL SUPPLY | |
JESD-30 Code | R-PBGA-B1760 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 1760 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Supply Voltage-Max | 0.742 V | |
Supply Voltage-Min | 0.698 V | |
Supply Voltage-Nom | 0.72 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |