-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 2586150-Cell, PBGA2104,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9540
|
Newark | Fpga, Virtex Ultrascale+, Fcbga-2104, No. Of Logic Blocks:1182240, No. Of Macrocells:2586150, Fpga Family:Virtex Ultrascale+, Logic Case Style:Fcbga, No. Of Pins:2104Pins, No. Of Speed Grades:2, Total Ram Bits:77721.6Kbit, No. Of Rohs Compliant: Yes |Amd XCVU9P-2FLGA2104I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$59,762.5000 | Buy Now |
DISTI #
XCVU9P-2FLGA2104I-ND
|
DigiKey | IC FPGA 416 I/O 2104FCBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$59,762.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XCVU9P-2FLGA2104I
AMD
Buy Now
Datasheet
|
Compare Parts:
XCVU9P-2FLGA2104I
AMD
Field Programmable Gate Array, 2586150-Cell, PBGA2104,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | AMD | |
JESD-30 Code | S-PBGA-B2104 | |
Length | 47.5 mm | |
Number of CLBs | 147780 | |
Number of Inputs | 832 | |
Number of Logic Cells | 2586150 | |
Number of Outputs | 832 | |
Number of Terminals | 2104 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 147780 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA2104,46X46,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 4.24 mm | |
Supply Voltage-Max | 0.876 V | |
Supply Voltage-Min | 0.825 V | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 47.5 mm |