Part Details for XCVU7P-2FLVA2104I by AMD
Results Overview of XCVU7P-2FLVA2104I by AMD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCVU7P-2FLVA2104I Information
XCVU7P-2FLVA2104I by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XCVU7P-2FLVA2104I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AH4607
|
Newark | Fpga, Virtex Ultrascale+, Fcbga-2104, No. Of Logic Blocks:788160, No. Of Macrocells:1724100, Fpga... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$39,189.5200 | Buy Now |
DISTI #
XCVU7P-2FLVA2104I-ND
|
DigiKey | IC FPGA 832 I/O 2104FCBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$39,831.2500 | Buy Now |
DISTI #
217-CVU7P-2FLVA2104I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XCVU7P-2FLVA2104I RoHS: Compliant | 0 |
|
$39,189.5200 | Order Now |
DISTI #
XCVU7P-2FLVA2104I
|
Avnet Silica | FPGA Virtex UltraScale Family 1724100 Cells 20nm 085V 2104Pin FCBGA Tray (Alt: XCVU7P-2FLVA2104I) RoHS: Compliant Min Qty: 1 Package Multiple: 12 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
XCVU7P-2FLVA2104I
|
EBV Elektronik | FPGA Virtex UltraScale Family 1724100 Cells 20nm 085V 2104Pin FCBGA Tray (Alt: XCVU7P-2FLVA2104I) RoHS: Compliant Min Qty: 1 Package Multiple: 12 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC FPGA 832 I/O 2104FCBGA / series Field Programmable Gate Array (FPGA) IC 832 260812800 1724100 2... more | 166 |
|
$1,028.5715 | Buy Now |
Part Details for XCVU7P-2FLVA2104I
XCVU7P-2FLVA2104I CAD Models
XCVU7P-2FLVA2104I Part Data Attributes
|
XCVU7P-2FLVA2104I
AMD
Buy Now
Datasheet
|
Compare Parts:
XCVU7P-2FLVA2104I
AMD
Field Programmable Gate Array, 1724100-Cell, PBGA2104,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | BGA-2104 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | AMD | |
JESD-30 Code | S-PBGA-B2104 | |
JESD-609 Code | e1 | |
Length | 47.5 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 98520 | |
Number of Inputs | 832 | |
Number of Logic Cells | 1724100 | |
Number of Outputs | 832 | |
Number of Terminals | 2104 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 98520 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA2104,46X46,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 4.11 mm | |
Supply Voltage-Max | 0.876 V | |
Supply Voltage-Min | 0.825 V | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 47.5 mm |
Alternate Parts for XCVU7P-2FLVA2104I
This table gives cross-reference parts and alternative options found for XCVU7P-2FLVA2104I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCVU7P-2FLVA2104I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XCVU7P-2FLVA2104E | AMD Xilinx | Check for Price | Field Programmable Gate Array, | XCVU7P-2FLVA2104I vs XCVU7P-2FLVA2104E |