Part Details for XCVU5P-L2FLVB2104E by AMD
Overview of XCVU5P-L2FLVB2104E by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCVU5P-L2FLVB2104E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AH4603
|
Newark | Fpga, Virtex Ultrascale+, Fcbga-2104, No. Of Logic Blocks:600577, No. Of Macrocells:1313763, Fpga Family:Virtex Ultrascale+, Logic Case Style:Fcbga, No. Of Pins:2104Pins, No. Of Speed Grades:-, Total Ram Bits:36864Kbit, No. Of Rohs Compliant: Yes |Amd XCVU5P-L2FLVB2104E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$32,786.2500 | Buy Now |
DISTI #
XCVU5P-L2FLVB2104E-ND
|
DigiKey | IC FPGA 702 I/O 2104FCBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$32,786.2500 | Buy Now |
Part Details for XCVU5P-L2FLVB2104E
XCVU5P-L2FLVB2104E CAD Models
XCVU5P-L2FLVB2104E Part Data Attributes
|
XCVU5P-L2FLVB2104E
AMD
Buy Now
Datasheet
|
Compare Parts:
XCVU5P-L2FLVB2104E
AMD
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | AMD | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 4 | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Terminal Finish | TIN SILVER COPPER | |
Time@Peak Reflow Temperature-Max (s) | 30 |