Part Details for XCVU31P-3FSVH1924E by AMD
Results Overview of XCVU31P-3FSVH1924E by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCVU31P-3FSVH1924E Information
XCVU31P-3FSVH1924E by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XCVU31P-3FSVH1924E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XCVU31P-3FSVH1924E
|
Avnet Silica | FPGA Virtex UltraScale Family 961800 Cells 20nm Technology 1924Pin FCBGA Tray (Alt: XCVU31P-3FSVH192... more RoHS: Compliant Min Qty: 1 Package Multiple: 12 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XCVU31P-3FSVH1924E
XCVU31P-3FSVH1924E CAD Models
XCVU31P-3FSVH1924E Part Data Attributes
|
XCVU31P-3FSVH1924E
AMD
Buy Now
Datasheet
|
Compare Parts:
XCVU31P-3FSVH1924E
AMD
Field Programmable Gate Array,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 4 | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Terminal Finish | TIN SILVER COPPER | |
Time@Peak Reflow Temperature-Max (s) | 30 |