Part Details for XCVU13P-2FIGD2104E by AMD
Results Overview of XCVU13P-2FIGD2104E by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCVU13P-2FIGD2104E Information
XCVU13P-2FIGD2104E by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XCVU13P-2FIGD2104E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XCVU13P-2FIGD2104E-ND
|
DigiKey | IC FPGA 676 I/O 2104FCBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$78,153.7500 | Buy Now |
DISTI #
XCVU13P-2FIGD2104E
|
Avnet Silica | Xilinx Commercial Virtex UltraScale FPGA 3780000 System Logic Cells 3456000 CLB FlipFlops 945Mb RAM ... more RoHS: Compliant Min Qty: 1 Package Multiple: 10 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
XCVU13P-2FIGD2104E
|
EBV Elektronik | Xilinx Commercial Virtex UltraScale FPGA 3780000 System Logic Cells 3456000 CLB FlipFlops 945Mb RAM ... more RoHS: Compliant Min Qty: 1 Package Multiple: 10 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XCVU13P-2FIGD2104E
XCVU13P-2FIGD2104E CAD Models
XCVU13P-2FIGD2104E Part Data Attributes
|
XCVU13P-2FIGD2104E
AMD
Buy Now
Datasheet
|
Compare Parts:
XCVU13P-2FIGD2104E
AMD
Field Programmable Gate Array, 3780000-Cell, PBGA2104,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | BGA-2104 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | AMD | |
JESD-30 Code | S-PBGA-B2104 | |
JESD-609 Code | e1 | |
Length | 52.5 mm | |
Number of CLBs | 216000 | |
Number of Inputs | 832 | |
Number of Logic Cells | 3780000 | |
Number of Outputs | 832 | |
Number of Terminals | 2104 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Organization | 216000 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA2104,46X46,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 4.59 mm | |
Supply Voltage-Max | 0.876 V | |
Supply Voltage-Min | 0.825 V | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 52.5 mm |
Alternate Parts for XCVU13P-2FIGD2104E
This table gives cross-reference parts and alternative options found for XCVU13P-2FIGD2104E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCVU13P-2FIGD2104E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XCVU13P-2FIGD2104E | AMD Xilinx | Check for Price | Field Programmable Gate Array, | XCVU13P-2FIGD2104E vs XCVU13P-2FIGD2104E |