Part Details for XCVR-A10Y31-20-C by ATGBICS
Overview of XCVR-A10Y31-20-C by ATGBICS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCVR-A10Y31-20-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-XCVR-A10Y31-20-C-ND
|
DigiKey | SFP 1000Base-LX 1310nm 20K Ind Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
7306 In Stock |
|
$23.0000 / $27.0000 | Buy Now |