Part Details for XCVP1502-1MSEVSVA2785-ES9919 by AMD
Results Overview of XCVP1502-1MSEVSVA2785-ES9919 by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCVP1502-1MSEVSVA2785-ES9919 Information
XCVP1502-1MSEVSVA2785-ES9919 by AMD is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for XCVP1502-1MSEVSVA2785-ES9919
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XCVP1502-1MSEVSVA2785-ES9919
|
Avnet Silica | Adaptive Compute Acceleration Platform 984MHz 08V 2785Pin FPBGA BoxTray (Alt: XCVP1502-1MSEVSVA2785-... more RoHS: Compliant Min Qty: 1 Package Multiple: 10 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |