XCVH1522-2LSEVSVA3697
Description: Microprocessor Circuit, CMOS, PBGA3697, FCBGA-3697

Overview of XCVH1522-2LSEVSVA3697 by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for XCVH1522-2LSEVSVA3697 by AMD

Part # Manufacturer Description Stock Price Buy
DISTI # XCVH1522-2LSEVSVA3
Avnet Americas XCVH1522-2LSEVSVA3697 - Bulk (Alt: XCVH1522-2LSEVSVA3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk 0
  • 1 $39,171.9900
$39,171.9900 Buy Now

CAD Models for XCVH1522-2LSEVSVA3697 by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XCVH1522-2LSEVSVA3697 by AMD

XCVH1522-2LSEVSVA3697
AMD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Package Description
FCBGA-3697
Reach Compliance Code
compliant
Factory Lead Time
22 Weeks
JESD-30 Code
S-PBGA-B3697
Number of Terminals
3697
Operating Temperature-Max
110 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Supply Voltage-Max
0.724 V
Supply Voltage-Min
0.676 V
Supply Voltage-Nom
0.7 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Position
BOTTOM
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR CIRCUIT
Want to compare parts?
  1. XCVH1522-2LSEVSVA3697
    AMD
    Microprocessor Circuit, CMOS, PBGA3697, FCBGA-3697
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XCVH1522-2LSEVSVA3697 by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XCVH1522-2LSEVSVA3697 by AMD

Select Manufacturer
Which Manufacturer of XCVH1522-2LSEVSVA3697 would you like to use for your alert(s)?
  • Please alert me when XCVH1522-2LSEVSVA3697 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XCVH1522-2LSEVSVA3697 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XCVH1522-2LSEVSVA3697 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XCVH1522-2LSEVSVA3697 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XCVH1522-2LSEVSVA3697.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XCVH1522-2LSEVSVA3697 by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: