Part Details for XCVC1902-2MSIVSVD1760 by AMD
Results Overview of XCVC1902-2MSIVSVD1760 by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCVC1902-2MSIVSVD1760 Information
XCVC1902-2MSIVSVD1760 by AMD is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for XCVC1902-2MSIVSVD1760
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-XCVC1902-2MSIVSVD1760-ND
|
DigiKey | IC VERSAL AICORE FPGA 1760BGA Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$35,807.5000 | Buy Now |
DISTI #
XCVC1902-2MSIVSVD1760
|
Avnet Americas | Adaptive Compute Acceleration Platform, Versal VC1902, 800 mV, 1760-Pin, BGA - Bulk (Alt: XCVC1902-2... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk |
47 |
|
RFQ |
Part Details for XCVC1902-2MSIVSVD1760
XCVC1902-2MSIVSVD1760 CAD Models
XCVC1902-2MSIVSVD1760 Part Data Attributes
|
XCVC1902-2MSIVSVD1760
AMD
Buy Now
Datasheet
|
Compare Parts:
XCVC1902-2MSIVSVD1760
AMD
Microprocessor Circuit, CMOS, PBGA1760, FCBGA-1760
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | FCBGA-1760 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
JESD-30 Code | S-PBGA-B1760 | |
Length | 40 mm | |
Number of Terminals | 1760 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA1760,42X42,36 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Seated Height-Max | 4 mm | |
Supply Voltage-Max | 0.825 V | |
Supply Voltage-Min | 0.775 V | |
Supply Voltage-Nom | 0.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.92 mm | |
Terminal Position | BOTTOM | |
Width | 40 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |