Part Details for XCV600E-6HQ240C by AMD Xilinx
Results Overview of XCV600E-6HQ240C by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCV600E-6HQ240C Information
XCV600E-6HQ240C by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XCV600E-6HQ240C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 5948 |
|
RFQ |
US Tariff Estimator: XCV600E-6HQ240C by AMD Xilinx
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XCV600E-6HQ240C
XCV600E-6HQ240C Part Data Attributes
|
|
XCV600E-6HQ240C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCV600E-6HQ240C
AMD Xilinx
Field Programmable Gate Array, 3456 CLBs, 186624 Gates, 357MHz, 15552-Cell, CMOS, PQFP240
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Fqfp, Hqfp240,1.37sq,20 | |
| Pin Count | 240 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Clock Frequency-Max | 357 Mhz | |
| Combinatorial Delay of a CLB-Max | 0.47 Ns | |
| JESD-30 Code | S-PQFP-G240 | |
| JESD-609 Code | e0 | |
| Length | 32 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of CLBs | 3456 | |
| Number of Equivalent Gates | 186624 | |
| Number of Inputs | 158 | |
| Number of Logic Cells | 15552 | |
| Number of Outputs | 158 | |
| Number of Terminals | 240 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Organization | 3456 Clbs, 186624 Gates | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | FQFP | |
| Package Equivalence Code | HQFP240,1.37SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 225 | |
| Programmable Logic Type | Field Programmable Gate Array | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.1 Mm | |
| Supply Voltage-Max | 1.89 V | |
| Supply Voltage-Min | 1.71 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Tin/Lead (Sn85pb15) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 32 Mm |
Alternate Parts for XCV600E-6HQ240C
This table gives cross-reference parts and alternative options found for XCV600E-6HQ240C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCV600E-6HQ240C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| XCV600E-6HQ240I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 3456 CLBs, 186624 Gates, 357MHz, 15552-Cell, CMOS, PQFP240 | XCV600E-6HQ240C vs XCV600E-6HQ240I |
| XCV600E-6HQG240C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 3456 CLBs, 186624 Gates, 357MHz, 15552-Cell, CMOS, PQFP240 | XCV600E-6HQ240C vs XCV600E-6HQG240C |
| XCV600-6HQG240I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 3456 CLBs, 661111 Gates, 333MHz, CMOS, PQFP240 | XCV600E-6HQ240C vs XCV600-6HQG240I |
| XCV600-5HQG240I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 3456 CLBs, 661111 Gates, 294MHz, CMOS, PQFP240 | XCV600E-6HQ240C vs XCV600-5HQG240I |
| XCV600-6PQG240C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 3456 CLBs, 661111 Gates, 333MHz, PQFP100 | XCV600E-6HQ240C vs XCV600-6PQG240C |
| XCV600E-8HQG240I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 3456 CLBs, 186624 Gates, 416MHz, 15552-Cell, CMOS, PQFP240 | XCV600E-6HQ240C vs XCV600E-8HQG240I |
| 5962-9957301NTX | AMD Xilinx | Check for Price | Field Programmable Gate Array, 3456 CLBs, 661111 Gates, CMOS, PQFP240 | XCV600E-6HQ240C vs 5962-9957301NTX |
| XCV600-4HQG240I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 3456 CLBs, 661111 Gates, 250MHz, CMOS, PQFP240 | XCV600E-6HQ240C vs XCV600-4HQG240I |
| XCV600-5HQ240C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 3456 CLBs, 661111 Gates, 294MHz, 15552-Cell, CMOS, PQFP240 | XCV600E-6HQ240C vs XCV600-5HQ240C |
| 5962R9957301NTX | Defense Logistics Agency | Check for Price | Field Programmable Gate Array, 3456 CLBs, 661111 Gates, CMOS, PQFP240 | XCV600E-6HQ240C vs 5962R9957301NTX |
XCV600E-6HQ240C Frequently Asked Questions (FAQ)
-
The maximum power consumption of the XCV600E-6HQ240C is approximately 12W, depending on the operating frequency, voltage, and usage of the device.
-
The XCV600E-6HQ240C has dedicated DDR3 memory interface blocks. You can use the Xilinx Memory Interface Generator (MIG) tool to generate the necessary IP cores and implement the DDR3 interface.
-
Yes, the XCV600E-6HQ240C has built-in high-speed serial transceivers that support PCIe Gen2 and SATA II interfaces, among others. You can use the Xilinx Core Generator tool to implement these interfaces.
-
To optimize the XCV600E-6HQ240C for low power consumption, use the Xilinx Power Estimator tool to analyze power consumption, and then apply power-saving techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling.
-
Yes, the XCV600E-6HQ240C has built-in cryptographic engines that support AES, SHA, and other cryptographic algorithms. You can use the Xilinx Cryptographic Engine IP core to implement cryptographic functions.