Part Details for XCV400E-7BG560C by AMD Xilinx
Overview of XCV400E-7BG560C by AMD Xilinx
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCV400E-7BG560C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 676 |
|
RFQ | ||
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | FPGA, 2400 CLBS, 129600 GATES, 400 MHz, PBGA560 | 1 |
|
$285.0000 | Buy Now |
|
Quest Components | FPGA, 2400 CLBS, 129600 GATES, 400 MHz, PBGA560 | 540 |
|
$285.0000 / $332.5000 | Buy Now |
|
Quest Components | FPGA, 2400 CLBS, 129600 GATES, 400 MHz, PBGA560 | 48 |
|
$285.0000 / $332.5000 | Buy Now |
DISTI #
XCV400E-7BG560C
|
Direct Components, Inc. | 24 |
|
RFQ |
Part Details for XCV400E-7BG560C
XCV400E-7BG560C CAD Models
XCV400E-7BG560C Part Data Attributes:
|
XCV400E-7BG560C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCV400E-7BG560C
AMD Xilinx
Field Programmable Gate Array, 2400 CLBs, 129600 Gates, 400MHz, 10800-Cell, CMOS, PBGA560, BGA-560
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | BGA-560 | |
Pin Count | 560 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 400 MHz | |
Combinatorial Delay of a CLB-Max | 0.42 ns | |
JESD-30 Code | S-PBGA-B560 | |
JESD-609 Code | e0 | |
Length | 42.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 2400 | |
Number of Equivalent Gates | 129600 | |
Number of Inputs | 404 | |
Number of Logic Cells | 10800 | |
Number of Outputs | 404 | |
Number of Terminals | 560 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 2400 CLBS, 129600 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA560,33X33,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 42.5 mm |
Alternate Parts for XCV400E-7BG560C
This table gives cross-reference parts and alternative options found for XCV400E-7BG560C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCV400E-7BG560C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCV400E-7BGG560C | Field Programmable Gate Array, 2400 CLBs, 129600 Gates, 400MHz, 10800-Cell, CMOS, PBGA560, BGA-560 | AMD Xilinx | XCV400E-7BG560C vs XCV400E-7BGG560C |