Part Details for XCV2600E-6FG1156I by AMD Xilinx
Results Overview of XCV2600E-6FG1156I by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCV2600E-6FG1156I Information
XCV2600E-6FG1156I by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XCV2600E-6FG1156I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 7 |
|
RFQ |
Part Details for XCV2600E-6FG1156I
XCV2600E-6FG1156I CAD Models
XCV2600E-6FG1156I Part Data Attributes
|
XCV2600E-6FG1156I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCV2600E-6FG1156I
AMD Xilinx
Field Programmable Gate Array, 12696 CLBs, 685584 Gates, 357MHz, 57132-Cell, CMOS, PBGA1156, FBGA-1156
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | FBGA-1156 | |
Pin Count | 1156 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 357 MHz | |
Combinatorial Delay of a CLB-Max | 0.47 ns | |
JESD-30 Code | S-PBGA-B1156 | |
Length | 35 mm | |
Moisture Sensitivity Level | 1 | |
Number of CLBs | 12696 | |
Number of Equivalent Gates | 685584 | |
Number of Inputs | 804 | |
Number of Logic Cells | 57132 | |
Number of Outputs | 804 | |
Number of Terminals | 1156 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 12696 CLBS, 685584 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1156,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |
Alternate Parts for XCV2600E-6FG1156I
This table gives cross-reference parts and alternative options found for XCV2600E-6FG1156I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCV2600E-6FG1156I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XCV2600E-8FG1156C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 12696 CLBs, 685584 Gates, 416MHz, 57132-Cell, CMOS, PBGA1156, FBGA-1156 | XCV2600E-6FG1156I vs XCV2600E-8FG1156C |