Programmable Logic
XCV200E-8PQG240C
AMD Xilinx
Description: Field Programmable Gate Array, 1176 CLBs, 63504 Gates, 416MHz, 5292-Cell, CMOS, PQFP240, PLASTIC, QFP-240

Overview of XCV200E-8PQG240C by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for XCV200E-8PQG240C by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XCV200E-8PQG240C by AMD Xilinx

XCV200E-8PQG240C
AMD Xilinx
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
QFP
Package Description
PLASTIC, QFP-240
Pin Count
240
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Clock Frequency-Max
416 MHz
Combinatorial Delay of a CLB-Max
0.4 ns
JESD-30 Code
S-PQFP-G240
JESD-609 Code
e3
Length
32 mm
Moisture Sensitivity Level
3
Number of CLBs
1176
Number of Equivalent Gates
63504
Number of Inputs
158
Number of Logic Cells
5292
Number of Outputs
158
Number of Terminals
240
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
1176 CLBS, 63504 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Equivalence Code
QFP240,1.3SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
32 mm
Want to compare parts?
  1. XCV200E-8PQG240C
    AMD Xilinx
    Field Programmable Gate Array, 1176 CLBs, 63504 Gates, 416MHz, 5292-Cell, CMOS, PQFP240, PLASTIC, QFP-240
    VS

Alternate Parts for XCV200E-8PQG240C

This table gives cross-reference parts and alternative options found for XCV200E-8PQG240C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCV200E-8PQG240C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XCV200E-8PQ240C Field Programmable Gate Array, 1176 CLBs, 63504 Gates, 416MHz, 5292-Cell, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx XCV200E-8PQG240C vs XCV200E-8PQ240C
XCV200E-8PQG240I Field Programmable Gate Array, 1176 CLBs, 63504 Gates, 416MHz, 5292-Cell, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx XCV200E-8PQG240C vs XCV200E-8PQG240I
XCV200E-8PQ240I Field Programmable Gate Array, 1176 CLBs, 63504 Gates, 416MHz, 5292-Cell, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx XCV200E-8PQG240C vs XCV200E-8PQ240I
Part Number Description Manufacturer Compare
XCV200E-7PQG240I Field Programmable Gate Array, 1176 CLBs, 63504 Gates, 400MHz, 5292-Cell, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx XCV200E-8PQG240C vs XCV200E-7PQG240I
XCV200E-8PQG240I Field Programmable Gate Array, 1176 CLBs, 63504 Gates, 416MHz, 5292-Cell, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx XCV200E-8PQG240C vs XCV200E-8PQG240I
XCV200E-7PQG240C Field Programmable Gate Array, 1176 CLBs, 63504 Gates, 400MHz, 5292-Cell, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx XCV200E-8PQG240C vs XCV200E-7PQG240C
XCV200E-6PQ240C Field Programmable Gate Array, 1176 CLBs, 63504 Gates, 357MHz, 5292-Cell, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx XCV200E-8PQG240C vs XCV200E-6PQ240C
XCV200E-8PQ240C Field Programmable Gate Array, 1176 CLBs, 63504 Gates, 416MHz, 5292-Cell, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx XCV200E-8PQG240C vs XCV200E-8PQ240C
XCV200E-7PQ240I Field Programmable Gate Array, 1176 CLBs, 63504 Gates, 400MHz, 5292-Cell, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx XCV200E-8PQG240C vs XCV200E-7PQ240I
XCV200E-6PQG240C Field Programmable Gate Array, 1176 CLBs, 63504 Gates, 357MHz, 5292-Cell, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx XCV200E-8PQG240C vs XCV200E-6PQG240C
XCV200E-8PQ240I Field Programmable Gate Array, 1176 CLBs, 63504 Gates, 416MHz, 5292-Cell, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx XCV200E-8PQG240C vs XCV200E-8PQ240I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XCV200E-8PQG240C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XCV200E-8PQG240C by AMD Xilinx

  • Please alert me when XCV200E-8PQG240C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XCV200E-8PQG240C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XCV200E-8PQG240C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XCV200E-8PQG240C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XCV200E-8PQG240C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XCV200E-8PQG240C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: