Datasheets
XCV200E-7BGG352I by: AMD Xilinx

Field Programmable Gate Array, 1176 CLBs, 63504 Gates, 400MHz, 5292-Cell, CMOS, PBGA352, BGA-352

Part Details for XCV200E-7BGG352I by AMD Xilinx

Overview of XCV200E-7BGG352I by AMD Xilinx

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Part Details for XCV200E-7BGG352I

XCV200E-7BGG352I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XCV200E-7BGG352I Part Data Attributes

XCV200E-7BGG352I AMD Xilinx
Buy Now Datasheet
Compare Parts:
XCV200E-7BGG352I AMD Xilinx Field Programmable Gate Array, 1176 CLBs, 63504 Gates, 400MHz, 5292-Cell, CMOS, PBGA352, BGA-352
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer XILINX INC
Part Package Code BGA
Package Description BGA-352
Pin Count 352
Reach Compliance Code unknown
ECCN Code 3A991.D
HTS Code 8542.39.00.01
Clock Frequency-Max 400 MHz
Combinatorial Delay of a CLB-Max 0.42 ns
JESD-30 Code S-PBGA-B352
JESD-609 Code e1
Length 35 mm
Moisture Sensitivity Level 3
Number of CLBs 1176
Number of Equivalent Gates 63504
Number of Inputs 260
Number of Logic Cells 5292
Number of Outputs 260
Number of Terminals 352
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Organization 1176 CLBS, 63504 GATES
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Equivalence Code BGA352,26X26,50
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 1.7 mm
Supply Voltage-Max 1.89 V
Supply Voltage-Min 1.71 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Technology CMOS
Terminal Finish Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Form BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 35 mm

Alternate Parts for XCV200E-7BGG352I

This table gives cross-reference parts and alternative options found for XCV200E-7BGG352I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCV200E-7BGG352I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
XCV200E-7BGG352C Field Programmable Gate Array, 1176 CLBs, 63504 Gates, 400MHz, 5292-Cell, CMOS, PBGA352, BGA-352 AMD Xilinx XCV200E-7BGG352I vs XCV200E-7BGG352C
XCV200E-7BG352C Field Programmable Gate Array, 1176 CLBs, 63504 Gates, 400MHz, 5292-Cell, CMOS, PBGA352, BGA-352 AMD Xilinx XCV200E-7BGG352I vs XCV200E-7BG352C
XCV200E-7BG352I Field Programmable Gate Array, 1176 CLBs, 63504 Gates, 400MHz, 5292-Cell, CMOS, PBGA352, BGA-352 AMD Xilinx XCV200E-7BGG352I vs XCV200E-7BG352I
Part Number Description Manufacturer Compare
XCV200E-7BGG352C Field Programmable Gate Array, 1176 CLBs, 63504 Gates, 400MHz, 5292-Cell, CMOS, PBGA352, BGA-352 AMD Xilinx XCV200E-7BGG352I vs XCV200E-7BGG352C
XCV200E-6BG352C Field Programmable Gate Array, 1176 CLBs, 63504 Gates, 357MHz, 5292-Cell, CMOS, PBGA352, BGA-352 AMD Xilinx XCV200E-7BGG352I vs XCV200E-6BG352C
XCV200E-8BGG352I Field Programmable Gate Array, 1176 CLBs, 63504 Gates, 416MHz, 5292-Cell, CMOS, PBGA352, BGA-352 AMD Xilinx XCV200E-7BGG352I vs XCV200E-8BGG352I
XCV200E-6BGG352C Field Programmable Gate Array, 1176 CLBs, 63504 Gates, 357MHz, 5292-Cell, CMOS, PBGA352, BGA-352 AMD Xilinx XCV200E-7BGG352I vs XCV200E-6BGG352C
XCV200E-7BG352C Field Programmable Gate Array, 1176 CLBs, 63504 Gates, 400MHz, 5292-Cell, CMOS, PBGA352, BGA-352 AMD Xilinx XCV200E-7BGG352I vs XCV200E-7BG352C
XCV200E-8BGG352C Field Programmable Gate Array, 1176 CLBs, 63504 Gates, 416MHz, 5292-Cell, CMOS, PBGA352, BGA-352 AMD Xilinx XCV200E-7BGG352I vs XCV200E-8BGG352C
XCV200E-7BG352I Field Programmable Gate Array, 1176 CLBs, 63504 Gates, 400MHz, 5292-Cell, CMOS, PBGA352, BGA-352 AMD Xilinx XCV200E-7BGG352I vs XCV200E-7BG352I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XCV200E-7BGG352I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XCV200E-7BGG352I by AMD Xilinx

Select Manufacturer
Which Manufacturer of XCV200E-7BGG352I would you like to use for your alert(s)?
  • Please alert me when XCV200E-7BGG352I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XCV200E-7BGG352I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XCV200E-7BGG352I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XCV200E-7BGG352I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XCV200E-7BGG352I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XCV200E-7BGG352I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: