Datasheets
XCV1000E-6FG1156C by: AMD Xilinx

Field Programmable Gate Array, 6144 CLBs, 331776 Gates, 357MHz, 27648-Cell, CMOS, PBGA1156, FBGA-1156

Part Details for XCV1000E-6FG1156C by AMD Xilinx

Overview of XCV1000E-6FG1156C by AMD Xilinx

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for XCV1000E-6FG1156C

Part # Distributor Description Stock Price Buy
Quest Components   71
  • 1 $1,715.0000
  • 3 $1,568.0000
  • 4 $1,470.0000
$1,470.0000 / $1,715.0000 Buy Now

Part Details for XCV1000E-6FG1156C

XCV1000E-6FG1156C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XCV1000E-6FG1156C Part Data Attributes

XCV1000E-6FG1156C AMD Xilinx
Buy Now Datasheet
Compare Parts:
XCV1000E-6FG1156C AMD Xilinx Field Programmable Gate Array, 6144 CLBs, 331776 Gates, 357MHz, 27648-Cell, CMOS, PBGA1156, FBGA-1156
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer XILINX INC
Part Package Code BGA
Package Description BGA, BGA1156,34X34,40
Pin Count 1156
Reach Compliance Code not_compliant
ECCN Code 3A991.D
HTS Code 8542.39.00.01
Clock Frequency-Max 357 MHz
Combinatorial Delay of a CLB-Max 0.47 ns
JESD-30 Code S-PBGA-B1156
JESD-609 Code e0
Length 35 mm
Number of CLBs 6144
Number of Equivalent Gates 331776
Number of Inputs 660
Number of Logic Cells 27648
Number of Outputs 660
Number of Terminals 1156
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 6144 CLBS, 331776 GATES
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA1156,34X34,40
Package Shape SQUARE
Package Style GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 2.6 mm
Supply Voltage-Max 1.89 V
Supply Voltage-Min 1.71 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 35 mm

Alternate Parts for XCV1000E-6FG1156C

This table gives cross-reference parts and alternative options found for XCV1000E-6FG1156C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCV1000E-6FG1156C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
XCV1000E-6FGG1156C Field Programmable Gate Array, 6144 CLBs, 331776 Gates, 357MHz, 27648-Cell, CMOS, PBGA1156, FBGA-1156 AMD Xilinx XCV1000E-6FG1156C vs XCV1000E-6FGG1156C
Part Number Description Manufacturer Compare
XCV1000E-8FGG1156I Field Programmable Gate Array, 6144 CLBs, 331776 Gates, 416MHz, 27648-Cell, CMOS, PBGA1156, FBGA-1156 AMD Xilinx XCV1000E-6FG1156C vs XCV1000E-8FGG1156I
XCV1000E-6FGG1156C Field Programmable Gate Array, 6144 CLBs, 331776 Gates, 357MHz, 27648-Cell, CMOS, PBGA1156, FBGA-1156 AMD Xilinx XCV1000E-6FG1156C vs XCV1000E-6FGG1156C
XCV1000E-6FG1156I Field Programmable Gate Array, 6144 CLBs, 331776 Gates, 357MHz, 27648-Cell, CMOS, PBGA1156, FBGA-1156 AMD Xilinx XCV1000E-6FG1156C vs XCV1000E-6FG1156I

XCV1000E-6FG1156C Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XCV1000E-6FG1156C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XCV1000E-6FG1156C by AMD Xilinx

Select Manufacturer
Which Manufacturer of XCV1000E-6FG1156C would you like to use for your alert(s)?
  • Please alert me when XCV1000E-6FG1156C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XCV1000E-6FG1156C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XCV1000E-6FG1156C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XCV1000E-6FG1156C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XCV1000E-6FG1156C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XCV1000E-6FG1156C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: