Part Details for XCV1000-4BG560I by AMD Xilinx
Overview of XCV1000-4BG560I by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCV1000-4BG560I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Field-Programmable Gate Array, 27648 Cell, 560 Pin, Plastic, BGA | 2 |
|
$1,702.0413 / $1,753.6183 | Buy Now |
Part Details for XCV1000-4BG560I
XCV1000-4BG560I CAD Models
XCV1000-4BG560I Part Data Attributes:
|
XCV1000-4BG560I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCV1000-4BG560I
AMD Xilinx
Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, 250MHz, 27648-Cell, CMOS, PBGA560, BGA-560
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | BGA-560 | |
Pin Count | 560 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 250 MHz | |
Combinatorial Delay of a CLB-Max | 0.8 ns | |
JESD-30 Code | S-PBGA-B560 | |
JESD-609 Code | e0 | |
Length | 42.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 6144 | |
Number of Equivalent Gates | 1124022 | |
Number of Inputs | 404 | |
Number of Logic Cells | 27648 | |
Number of Outputs | 404 | |
Number of Terminals | 560 | |
Organization | 6144 CLBS, 1124022 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA560,33X33,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 42.5 mm |
Alternate Parts for XCV1000-4BG560I
This table gives cross-reference parts and alternative options found for XCV1000-4BG560I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCV1000-4BG560I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCV1000-4BGG560C | Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, 250MHz, CMOS, PBGA560, BGA-560 | AMD Xilinx | XCV1000-4BG560I vs XCV1000-4BGG560C |
XCV1000-4BG560C | Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, 250MHz, 27648-Cell, CMOS, PBGA560, BGA-560 | AMD Xilinx | XCV1000-4BG560I vs XCV1000-4BG560C |
XCV1000-4BGG560I | Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, 250MHz, CMOS, PBGA560, BGA-560 | AMD Xilinx | XCV1000-4BG560I vs XCV1000-4BGG560I |