Part Details for XCSLF2725312 by Telemechanique Sensors
Overview of XCSLF2725312 by Telemechanique Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCSLF2725312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452-XCSLF2725312-ND
|
DigiKey | INTERLOCK KEY LOCKING DPST Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$283.9960 / $328.0600 | Buy Now |
DISTI #
996-XCSLF2725312
|
Mouser Electronics | Limit Switches Metal Inter, Lock w/o Power, 24 Vac/dc RoHS: Compliant | 3 |
|
$303.5900 / $312.2800 | Buy Now |
DISTI #
70380090
|
RS | XCS-LF Solenoid Interlock Switch Power to Unlock 24 V ac/dc | Telemecanique Sensors XCSLF2725312 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$315.4000 | RFQ |