Part Details for XCSLE2727512 by Telemechanique Sensors
Overview of XCSLE2727512 by Telemechanique Sensors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCSLE2727512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452-XCSLE2727512-ND
|
DigiKey | INTERLOCK SOLENOID LOCKING DPST Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$199.0114 / $260.2500 | Buy Now |
DISTI #
996-XCSLE2727512
|
Mouser Electronics | Limit Switches Plas Inter, Lock w/ Power, 24 Vac/dc RoHS: Compliant | 1 |
|
$193.5000 / $218.2400 | Buy Now |
DISTI #
71437247
|
RS | Plas Inter Lock w/ Power 24 Vac/dc | Telemecanique Sensors XCSLE2727512 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 1 |
|
$218.2400 | Buy Now |
DISTI #
XCSLE2727512
|
TME | Safety switch: key operated, XCSL, NC x2 + NC x2, IP66, plastic Min Qty: 1 | 0 |
|
$149.5000 / $169.1100 | RFQ |
DISTI #
2847435
|
element14 Asia-Pacific | SAFETY SW, 4PST-NC, 0.75A, 240V, SCREW RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$252.3728 | Buy Now |
DISTI #
2847435
|
Farnell | SAFETY SW, 4PST-NC, 0.75A, 240V, SCREW RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$179.7120 | Buy Now |