Part Details for XCSLE2727313 by Telemechanique Sensors
Overview of XCSLE2727313 by Telemechanique Sensors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCSLE2727313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T5925
|
Newark | Switch, Safety Interlock, Dpst-Nc, 750Ma, 240V, Product Range:-, Contact Configuration:Dpst-Nc, Switch Terminals:Cable, Contact Voltage Ac Max:240V, Contact Current Ac Max:750Ma, Contact Voltage Dc Max:250V Rohs Compliant: Yes |Telemecanique Sensors XCSLE2727313 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$297.7300 / $340.5600 | Buy Now |
DISTI #
5452-XCSLE2727313-ND
|
DigiKey | INTERLOCK SOLENOID LOCKING DPST Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$199.0114 / $260.2500 | Buy Now |
DISTI #
996-XCSLE2727313
|
Mouser Electronics | Limit Switches Plastic, Locking w/o power RoHS: Compliant | 0 |
|
$193.5000 / $218.2400 | Order Now |
DISTI #
70380083
|
RS | XCS-LE Solenoid Interlock Switch Power to Unlock 24 V ac/dc | Telemecanique Sensors XCSLE2727313 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$222.6000 | Buy Now |
DISTI #
XCSLE2727313
|
TME | Safety switch: bolting, XCSLE, NC x2, IP66, plastic, red, 24VDC Min Qty: 1 | 0 |
|
$157.0700 / $180.8600 | RFQ |
DISTI #
3130623
|
Farnell | SAFETY SWITCH, DPST-NC, 0.75A, 240V RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$254.6822 | Buy Now |