Part Details for XCSE7512 by Telemechanique Sensors
Overview of XCSE7512 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCSE7512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M3379
|
Newark | Safety Switch, Dpst-Nc/Spst-No, 3A/24Vac, Product Range:Preventa Xcs Series, Contact Configuration:Dpst-Nc, Spst-No, Switch Terminals:Screw, Contact Voltage Ac Max:24V, Contact Current Ac Max:3A, Ip Rating:Ip67 Rohs Compliant: Yes |Telemecanique Sensors XCSE7512 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$614.8200 / $738.7000 | Buy Now |
DISTI #
5452-XCSE7512-ND
|
DigiKey | INTERLOCK KEY LOCKING 3PST Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$791.8900 | Buy Now |
DISTI #
996-XCSE7512
|
Mouser Electronics | Limit Switches SAFETY INTERLOCK 300VAC 5A, Type XCS RoHS: Compliant | 0 |
|
$597.5800 / $629.0600 | Order Now |
DISTI #
70380146
|
RS | XCS-E Solenoid Interlock Switch Power to Lock 24 V ac/dc | Telemecanique Sensors XCSE7512 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$635.3500 | RFQ |
DISTI #
XCSE7512
|
TME | Safety switch: bolting, XCSE, NC + NO, IP67, metal, red, 24VDC, 2kN Min Qty: 1 | 4 |
|
$250.5000 / $290.6700 | Buy Now |