Part Details for XCSDM379110 by Telemechanique Sensors
Overview of XCSDM379110 by Telemechanique Sensors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCSDM379110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T6095
|
Newark | Switch, Safety Interlock, 24Vdc, Dpdt-Nc, Product Range:Xcsdm Series, Contact Configuration:Dpdt-Nc, Switch Terminals:Wire Leaded, Contact Voltage Ac Max:-, Contact Current Ac Max:-, Contact Voltage Dc Max:24V, Contact Current:1.5A Rohs Compliant: Yes |Telemecanique Sensors XCSDM379110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |