There are no models available for this part yet.
Overview of XCSD3702P20 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XCSD3702P20 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5452-XCSD3702P20-ND
|
DigiKey | SAFETY LIMIT SWITCH 240VAC 5A ME Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$131.4800 | Buy Now | |
DISTI #
75130318
|
RS | SAFETY LIMIT SWITCH 240VAC 5A METAL BODY | Telemecanique Sensors XCSD3702P20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$106.1800 | RFQ | |
DISTI #
XCSD3702P20
|
TME | Limit switch, metal roller Ø11,6mm, NC x2 + NO, 1.5A, max.250VAC Min Qty: 1 | 0 |
|
$129.8500 / $149.5200 | RFQ |