Part Details for XCSA712 by Telemechanique Sensors
Overview of XCSA712 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCSA712
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M0376
|
Newark | Safety Sw, Dpst-Nc/Spst-No, 6A, 120Vac, Product Range:Preventa Xcs Series, Contact Configuration:Dpst-Nc, Spst-No, Switch Terminals:Screw, Contact Voltage Ac Max:120V, Contact Current Ac Max:6A, Ip Rating:Ip67 Rohs Compliant: Yes |Telemecanique Sensors XCSA712 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$166.8700 / $200.5000 | Buy Now |
DISTI #
5452-XCSA712-ND
|
DigiKey | INTERLOCK KEY LOCKING 3PST Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$192.4800 | Buy Now |
DISTI #
996-XCSA712
|
Mouser Electronics | Keylock Switches SAFETY INTERLOCK 300VAC 10A, Type XCS RoHS: Compliant | 0 |
|
$192.1900 / $192.4800 | Order Now |
DISTI #
71436202
|
RS | Metal safety switch XCSA, 2 NC + 1 NO, slow break, 1 entry tapped M20 | Telemecanique Sensors XCSA712 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$194.4000 | RFQ |
DISTI #
XCSA712
|
TME | Safety switch: key operated, XCSA, NC x2 + NO, Features: no key Min Qty: 1 | 0 |
|
$98.2900 / $113.1900 | RFQ |