Part Details for XCS10XL-4PC84C by AMD Xilinx
Overview of XCS10XL-4PC84C by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XCS10XL-4PC84C
XCS10XL-4PC84C CAD Models
XCS10XL-4PC84C Part Data Attributes
|
XCS10XL-4PC84C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCS10XL-4PC84C
AMD Xilinx
Field Programmable Gate Array, 196 CLBs, 3000 Gates, 217MHz, 196-Cell, CMOS, PQCC84, PLASTIC, LCC-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-84 | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAXIMUM USABLE GATES 10000 | |
Clock Frequency-Max | 217 MHz | |
Combinatorial Delay of a CLB-Max | 1.1 ns | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Length | 29.3116 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 196 | |
Number of Equivalent Gates | 3000 | |
Number of Inputs | 112 | |
Number of Logic Cells | 196 | |
Number of Outputs | 112 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 196 CLBS, 3000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29.3116 mm |
Alternate Parts for XCS10XL-4PC84C
This table gives cross-reference parts and alternative options found for XCS10XL-4PC84C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCS10XL-4PC84C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC4005XL-09PC84C | Field Programmable Gate Array, 196 CLBs, 3000 Gates, 217MHz, 196-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | AMD Xilinx | XCS10XL-4PC84C vs XC4005XL-09PC84C |
XC4005XL-2PCG84I | Field Programmable Gate Array, 196 CLBs, 3000 Gates, 179MHz, CMOS, PQCC84, PLASTIC, LCC-84 | AMD Xilinx | XCS10XL-4PC84C vs XC4005XL-2PCG84I |
XC4005XL-3PCG84C | Field Programmable Gate Array, 196 CLBs, 3000 Gates, 166MHz, CMOS, PQCC84, PLASTIC, LCC-84 | AMD Xilinx | XCS10XL-4PC84C vs XC4005XL-3PCG84C |
XC4005XL-1PCG84C | Field Programmable Gate Array, 196 CLBs, 3000 Gates, 200MHz, CMOS, PQCC84, PLASTIC, LCC-84 | AMD Xilinx | XCS10XL-4PC84C vs XC4005XL-1PCG84C |
XC4005L-5PC84C | Field Programmable Gate Array, 196 CLBs, 3000 Gates, CMOS, PQCC84, PLASTIC, LCC-84 | AMD Xilinx | XCS10XL-4PC84C vs XC4005L-5PC84C |
XC4005XL-1PC84C | Field Programmable Gate Array, 196 CLBs, 3000 Gates, 200MHz, 196-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | AMD Xilinx | XCS10XL-4PC84C vs XC4005XL-1PC84C |
XC4005XL-3PC84I | Field Programmable Gate Array, 196 CLBs, 3000 Gates, 166MHz, 196-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | AMD Xilinx | XCS10XL-4PC84C vs XC4005XL-3PC84I |
XC4005XL-3PC84C | Field Programmable Gate Array, 196 CLBs, 3000 Gates, 166MHz, 196-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | AMD Xilinx | XCS10XL-4PC84C vs XC4005XL-3PC84C |
XC4005XL-3PCG84I | Field Programmable Gate Array, 196 CLBs, 3000 Gates, 166MHz, CMOS, PQCC84, PLASTIC, LCC-84 | AMD Xilinx | XCS10XL-4PC84C vs XC4005XL-3PCG84I |
XC4005XL-1PC84I | Field Programmable Gate Array, 196 CLBs, 3000 Gates, 200MHz, 196-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | AMD Xilinx | XCS10XL-4PC84C vs XC4005XL-1PC84I |