Part Details for XCR5128-12PC84C by AMD Xilinx
Results Overview of XCR5128-12PC84C by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCR5128-12PC84C Information
XCR5128-12PC84C by AMD Xilinx is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for XCR5128-12PC84C
XCR5128-12PC84C CAD Models
XCR5128-12PC84C Part Data Attributes
|
XCR5128-12PC84C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCR5128-12PC84C
AMD Xilinx
EE PLD, 14.5ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-84 | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
Clock Frequency-Max | 63 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 29.3116 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 2 | |
Number of I/O Lines | 64 | |
Number of Macro Cells | 128 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29.3116 mm |
Alternate Parts for XCR5128-12PC84C
This table gives cross-reference parts and alternative options found for XCR5128-12PC84C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCR5128-12PC84C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MACH231-6JC | Vantis Corporation | Check for Price | EE PLD, 6ns, 128-Cell, CMOS, PQCC84, | XCR5128-12PC84C vs MACH231-6JC |
MACH231-12JI/1 | AMD | Check for Price | EE PLD, 17ns, CMOS, PQCC84, PLASTIC, LCC-84 | XCR5128-12PC84C vs MACH231-12JI/1 |
MACH435-20JC | Lattice Semiconductor Corporation | Check for Price | EE PLD, 20ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | XCR5128-12PC84C vs MACH435-20JC |
MACH231-7JC | Lattice Semiconductor Corporation | Check for Price | EE PLD, 7.5ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | XCR5128-12PC84C vs MACH231-7JC |
M4-128N/64-12JI | Lattice Semiconductor Corporation | Check for Price | EE PLD, 12ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | XCR5128-12PC84C vs M4-128N/64-12JI |
MACH231-12JC/1 | Lattice Semiconductor Corporation | Check for Price | EE PLD, 12ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | XCR5128-12PC84C vs MACH231-12JC/1 |
MACH231-14JI/1 | Lattice Semiconductor Corporation | Check for Price | EE PLD, 14ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | XCR5128-12PC84C vs MACH231-14JI/1 |
MACH231-6JC | Lattice Semiconductor Corporation | Check for Price | EE PLD, 6ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | XCR5128-12PC84C vs MACH231-6JC |
ISPLSI1032-50LJ | Lattice Semiconductor Corporation | Check for Price | EE PLD, 28ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | XCR5128-12PC84C vs ISPLSI1032-50LJ |
M4-128N/64-14JI | Lattice Semiconductor Corporation | Check for Price | EE PLD, 14ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | XCR5128-12PC84C vs M4-128N/64-14JI |