Part Details for XCR3256XL-12TQG144C by AMD
Overview of XCR3256XL-12TQG144C by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCR3256XL-12TQG144C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-1966-ND
|
DigiKey | IC CPLD 256MC 10.8NS 144TQFP Min Qty: 1 Lead time: 33 Weeks Container: Tray |
13806 In Stock |
|
$48.3900 | Buy Now |
DISTI #
XCR3256XL-12TQG144
|
Avnet Americas | CPLD CoolRunner XPLA3 Family 6K Gates 256 Macro Cells 88MHz 0.35um (CMOS) Technology 3.3V 144-Pin TQFP - Trays (Alt: XCR3256XL-12TQG144) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$38.4023 | Buy Now |
DISTI #
217-3256XL-12TQG144C
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices XCR3256XL-12TQG144C RoHS: Compliant | 3 |
|
$48.3600 | Buy Now |
DISTI #
XCR3256XL-12TQG144C
|
Avnet Asia | CPLD CoolRunner XPLA3 Family 6K Gates 256 Macro Cells 88MHz 0.35um (CMOS) Technology 3.3V 144-Pin TQFP (Alt: XCR3256XL-12TQG144C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days | 0 |
|
$40.6471 / $49.3571 | Buy Now |
Part Details for XCR3256XL-12TQG144C
XCR3256XL-12TQG144C CAD Models
XCR3256XL-12TQG144C Part Data Attributes:
|
XCR3256XL-12TQG144C
AMD
Buy Now
|
Compare Parts:
XCR3256XL-12TQG144C
AMD
|
Samacsys Manufacturer | AMD |