Part Details for XCR3256XL-12TQ144C by AMD
Results Overview of XCR3256XL-12TQ144C by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCR3256XL-12TQ144C Information
XCR3256XL-12TQ144C by AMD is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XCR3256XL-12TQ144C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XCR3256XL-12TQ144C
|
Avnet Asia | CPLD CoolRunner XPLA3 Family 6K Gates 256 Macro Cells 88MHz 0.35um (CMOS) Technology 3.3V 144-Pin TQ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
XCR3256XL-12TQ144C
|
Avnet Silica | (Alt: XCR3256XL-12TQ144C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 60 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
XCR3256XL-12TQ144C
|
EBV Elektronik | (Alt: XCR3256XL-12TQ144C) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |