Part Details for XCR3256XL-10PQG208I by AMD Xilinx
Overview of XCR3256XL-10PQG208I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XCR3256XL-10PQG208I
XCR3256XL-10PQG208I CAD Models
XCR3256XL-10PQG208I Part Data Attributes
|
XCR3256XL-10PQG208I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCR3256XL-10PQG208I
AMD Xilinx
EE PLD, 10ns, 256-Cell, CMOS, PQFP208, LEAD FREE, PLASTIC, QFP-208
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, PLASTIC, QFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
Clock Frequency-Max | 105 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 164 | |
Number of Macro Cells | 256 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 164 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
Alternate Parts for XCR3256XL-10PQG208I
This table gives cross-reference parts and alternative options found for XCR3256XL-10PQG208I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCR3256XL-10PQG208I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M4A3-256/128-6YC | EE PLD, 6ns, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Lattice Semiconductor Corporation | XCR3256XL-10PQG208I vs M4A3-256/128-6YC |
M4A3-256/160-10YC | EE PLD, 10ns, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Lattice Semiconductor Corporation | XCR3256XL-10PQG208I vs M4A3-256/160-10YC |
M4A3-256/192-10FAI | EE PLD, 10ns, 256-Cell, CMOS, PBGA256, FPBGA-256 | Lattice Semiconductor Corporation | XCR3256XL-10PQG208I vs M4A3-256/192-10FAI |
M5LV-256/160-15YC | EE PLD, 20ns, 256-Cell, CMOS, PQFP208, | Vantis Corporation | XCR3256XL-10PQG208I vs M5LV-256/160-15YC |
XCR3256XL-12PQ208C | EE PLD, 12ns, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | XCR3256XL-10PQG208I vs XCR3256XL-12PQ208C |
M5LV-256/160-20YI | EE PLD, 21ns, 256-Cell, CMOS, PQFP208, | Vantis Corporation | XCR3256XL-10PQG208I vs M5LV-256/160-20YI |
M4LV-256/128-12YC | EE PLD, 12ns, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Lattice Semiconductor Corporation | XCR3256XL-10PQG208I vs M4LV-256/128-12YC |
CY37256VP208-83NI | Flash PLD, 19ns, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Cypress Semiconductor | XCR3256XL-10PQG208I vs CY37256VP208-83NI |
M4A3-256/192-7FANC | EE PLD, 7.5ns, 256-Cell, CMOS, PBGA256, LEAD FREE, FPBGA-256 | Lattice Semiconductor Corporation | XCR3256XL-10PQG208I vs M4A3-256/192-7FANC |
M4A3-256/192-10FANI | EE PLD, 10ns, 256-Cell, CMOS, PBGA256, LEAD FREE, FPBGA-256 | Lattice Semiconductor Corporation | XCR3256XL-10PQG208I vs M4A3-256/192-10FANI |