Part Details for XCR3128XL-10VQG100I by AMD Xilinx
Overview of XCR3128XL-10VQG100I by AMD Xilinx
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCR3128XL-10VQG100I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 5 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2150 |
|
RFQ | |
|
LCSC | VQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs) ROHS | 10 |
|
$39.6907 / $41.4575 | Buy Now |
|
Win Source Electronics | IC CPLD 128MC 9.1NS 100VQFP | 4050 |
|
$29.7370 / $44.6056 | Buy Now |
Part Details for XCR3128XL-10VQG100I
XCR3128XL-10VQG100I CAD Models
XCR3128XL-10VQG100I Part Data Attributes
|
XCR3128XL-10VQG100I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCR3128XL-10VQG100I
AMD Xilinx
EE PLD, 10ns, 128-Cell, CMOS, PQFP100, LEAD FREE, VQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, VQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | YES | |
Clock Frequency-Max | 95 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 84 | |
Number of Macro Cells | 128 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 84 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for XCR3128XL-10VQG100I
This table gives cross-reference parts and alternative options found for XCR3128XL-10VQG100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCR3128XL-10VQG100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCR3128XL-10VQ100Q | EE PLD, 10ns, 128-Cell, CMOS, PQFP100, VQFP-100 | AMD Xilinx | XCR3128XL-10VQG100I vs XCR3128XL-10VQ100Q |
XCR3128XL-10VQ100I | EE PLD, 10ns, 128-Cell, CMOS, PQFP100, VQFP-100 | AMD Xilinx | XCR3128XL-10VQG100I vs XCR3128XL-10VQ100I |
XCR3128XL-10VQG100Q | EE PLD, 10ns, CMOS, PQFP100, VQFP-100 | AMD Xilinx | XCR3128XL-10VQG100I vs XCR3128XL-10VQG100Q |
XCR3128XL-10VQ100C | EE PLD, 10ns, 128-Cell, CMOS, PQFP100, VQFP-100 | AMD Xilinx | XCR3128XL-10VQG100I vs XCR3128XL-10VQ100C |
XCR3128XL-10VQG100C | EE PLD, 10ns, 128-Cell, CMOS, PQFP100, LEAD FREE, VQFP-100 | AMD Xilinx | XCR3128XL-10VQG100I vs XCR3128XL-10VQG100C |