Part Details for XCR3128XL-10TQG144C by AMD
Overview of XCR3128XL-10TQG144C by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCR3128XL-10TQG144C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-2025-ND
|
DigiKey | IC CPLD 128MC 9.1NS 144TQFP Min Qty: 1 Lead time: 33 Weeks Container: Tray |
426 In Stock |
|
$30.4500 | Buy Now |
DISTI #
XCR3128XL-10TQG144
|
Avnet Americas | CPLD CoolRunner XPLA3 Family 3K Gates 128 Macro Cells 95MHz 0.35um (CMOS) Technology 3.3V 144-Pin TQFP - Trays (Alt: XCR3128XL-10TQG144) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$24.1751 | Buy Now |
DISTI #
217-3128XL-10TQG144C
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices XCR3128XL-10TQG144C RoHS: Compliant | 968 |
|
$30.4400 | Buy Now |
DISTI #
XCR3128XL-10TQG144C
|
Avnet Asia | CPLD CoolRunner XPLA3 Family 3K Gates 128 Macro Cells 95MHz 0.35um (CMOS) Technology 3.3V 144-Pin TQFP (Alt: XCR3128XL-10TQG144C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days | 0 |
|
$25.5882 / $43.5000 | Buy Now |
Part Details for XCR3128XL-10TQG144C
XCR3128XL-10TQG144C CAD Models
XCR3128XL-10TQG144C Part Data Attributes:
|
XCR3128XL-10TQG144C
AMD
Buy Now
|
Compare Parts:
XCR3128XL-10TQG144C
AMD
|
Samacsys Manufacturer | AMD |