Part Details for XCR3128-10VQ100C by AMD Xilinx
Overview of XCR3128-10VQ100C by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCR3128-10VQ100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 144 |
|
RFQ |
Part Details for XCR3128-10VQ100C
XCR3128-10VQ100C CAD Models
XCR3128-10VQ100C Part Data Attributes
|
XCR3128-10VQ100C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCR3128-10VQ100C
AMD Xilinx
EE PLD, 10ns, 128-Cell, CMOS, PQFP100, PLASTIC, VQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, VQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
Clock Frequency-Max | 77 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 2 | |
Number of I/O Lines | 80 | |
Number of Macro Cells | 128 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2 DEDICATED INPUTS, 80 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for XCR3128-10VQ100C
This table gives cross-reference parts and alternative options found for XCR3128-10VQ100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCR3128-10VQ100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EPM7128SVTC100-10 | Altera Corporation | Check for Price | EE PLD, 10ns, 128-Cell, CMOS, PQFP100, 1 MM HEIGHT, PLASTIC, TQFP-100 | XCR3128-10VQ100C vs EPM7128SVTC100-10 |
PZ3128-S10BP | NXP Semiconductors | Check for Price | EE PLD, 13ns, PQFP100, 14 X 14 X 1 MM, PLASTIC, SOT-386-1, TQFP-100 | XCR3128-10VQ100C vs PZ3128-S10BP |
XCR3128A-10VQ100C | AMD Xilinx | Check for Price | EE PLD, 10ns, 128-Cell, CMOS, PQFP100, PLASTIC, VQFP-100 | XCR3128-10VQ100C vs XCR3128A-10VQ100C |
PZ3128DS10BP-T | AMD Xilinx | Check for Price | EE PLD, 12ns, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, PLASTIC, TQFP-100 | XCR3128-10VQ100C vs PZ3128DS10BP-T |
EPM7128SVTC100-15 | Altera Corporation | Check for Price | EE PLD, 15ns, 128-Cell, CMOS, PQFP100, 1 MM HEIGHT, PLASTIC, TQFP-100 | XCR3128-10VQ100C vs EPM7128SVTC100-15 |
PZ3128-S10BP-S | AMD Xilinx | Check for Price | EE PLD, 12.5ns, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, PLASTIC, TQFP-100 | XCR3128-10VQ100C vs PZ3128-S10BP-S |
XCR3128XL-6VQ100C | AMD Xilinx | Check for Price | EE PLD, 6ns, 128-Cell, CMOS, PQFP100, VQFP-100 | XCR3128-10VQ100C vs XCR3128XL-6VQ100C |
PZ3128IS12BP | NXP Semiconductors | Check for Price | EE PLD, 14.5ns, PQFP100, 14 X 14 X 1 MM, PLASTIC, SOT-386-1, TQFP-100 | XCR3128-10VQ100C vs PZ3128IS12BP |
XCR3128-15VQ100I | AMD Xilinx | Check for Price | EE PLD, 15ns, 128-Cell, CMOS, PQFP100, PLASTIC, VQFP-100 | XCR3128-10VQ100C vs XCR3128-15VQ100I |
PZ3128AS10BP | NXP Semiconductors | Check for Price | EE PLD, 12ns, PQFP100, 14 X 14 X 1 MM, PLASTIC, SOT-386-1, TQFP-100 | XCR3128-10VQ100C vs PZ3128AS10BP |