-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EE PLD, 10ns, 64-Cell, CMOS, PQFP100, LEAD FREE, VQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCR3064XL-10VQG100I by AMD is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XCR3064XL-10VQG100I
|
Avnet Asia | CPLD CoolRunner XPLA3 Family 1.5K Gates 64 Macro Cells 95MHz 0.35um (CMOS) Technology 3.3V 100-Pin V... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.5882 / $28.2000 | Buy Now |
DISTI #
XCR3064XL-10VQG100I
|
Avnet Silica | (Alt: XCR3064XL-10VQG100I) RoHS: Compliant Min Qty: 36 Package Multiple: 90 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
XCR3064XL-10VQG100I
|
EBV Elektronik | (Alt: XCR3064XL-10VQG100I) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | EBV - 11 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XCR3064XL-10VQG100I
AMD
Buy Now
Datasheet
|
Compare Parts:
XCR3064XL-10VQG100I
AMD
EE PLD, 10ns, 64-Cell, CMOS, PQFP100, LEAD FREE, VQFP-100
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | LEAD FREE, VQFP-100 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AMD | |
Additional Feature | YES | |
Clock Frequency-Max | 95 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 68 | |
Number of Inputs | 68 | |
Number of Macro Cells | 64 | |
Number of Outputs | 68 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 68 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for XCR3064XL-10VQG100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCR3064XL-10VQG100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XCR3064XL-10VQ100I | AMD Xilinx | $7.6900 | EE PLD, 10ns, 64-Cell, CMOS, PQFP100, VQFP-100 | XCR3064XL-10VQG100I vs XCR3064XL-10VQ100I |
XCR3064A-12VQ100I | AMD Xilinx | Check for Price | EE PLD, 12ns, 64-Cell, CMOS, PQFP100, PLASTIC, VQFP-100 | XCR3064XL-10VQG100I vs XCR3064A-12VQ100I |
XCR3064XL-7VQ100I | AMD Xilinx | Check for Price | EE PLD, 7.5ns, 64-Cell, CMOS, PQFP100, VQFP-100 | XCR3064XL-10VQG100I vs XCR3064XL-7VQ100I |
XCR3064XL-7VQG100I | AMD | Check for Price | EE PLD, 7.5ns, 64-Cell, CMOS, PQFP100, LEAD FREE, VQFP-100 | XCR3064XL-10VQG100I vs XCR3064XL-7VQG100I |
PZ3064DS12BP | NXP Semiconductors | Check for Price | EE PLD, 13.5ns, PQFP100 | XCR3064XL-10VQG100I vs PZ3064DS12BP |