Part Details for XCR22LV10-15SO24C by AMD Xilinx
Overview of XCR22LV10-15SO24C by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XCR22LV10-15SO24C
XCR22LV10-15SO24C CAD Models
XCR22LV10-15SO24C Part Data Attributes:
|
XCR22LV10-15SO24C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCR22LV10-15SO24C
AMD Xilinx
EE PLD, 15ns, CMOS, PDSO24, PLASTIC, SOIC-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 95 MHz | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 10 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 10 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for XCR22LV10-15SO24C
This table gives cross-reference parts and alternative options found for XCR22LV10-15SO24C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCR22LV10-15SO24C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P3Z22V10-BD | EE PLD, 15ns, PDSO24, 7.50 MM, PLASTIC, SOT-137-1, SO-24 | NXP Semiconductors | XCR22LV10-15SO24C vs P3Z22V10-BD |
XCR22LV10-15SO24I | EE PLD, 15ns, CMOS, PDSO24, PLASTIC, SOIC-24 | AMD Xilinx | XCR22LV10-15SO24C vs XCR22LV10-15SO24I |