There are no models available for this part yet.
Overview of XCMH2902L5 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XCMH2902L5 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AK2765
|
Newark | Limit Sw, Dpst-Nc, 0.75A/240Vac, Limit Switch Actuator:Roller Plunger, Contact Configuration:Dpst-Nc, Contact Current Ac Max:750Ma, Contact Voltage Ac Max:240V, Operating Force Max:8.5N, Product Range:Xcmh Series Rohs Compliant: Yes |Telemecanique Sensors XCMH2902L5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$48.4000 | Buy Now | |
DISTI #
5452-XCMH2902L5-ND
|
DigiKey | LS PL MINI PLASTIC RLLR LVR 2NC Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.5000 | Buy Now | |
DISTI #
996-XCMH2902L5
|
Mouser Electronics | Limit Switches LS PL MINI PLASTIC RLLR LVR 2NC SNAP 5M | 0 |
|
$45.1400 / $63.3500 | Order Now | |
DISTI #
74744803
|
RS | XCMH Limit Switches Miniature Plastic Metal Roller Plunger 2 NC Snap L5 | Telemecanique Sensors XCMH2902L5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$58.2800 / $63.3500 | RFQ |