-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive Standard Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-XCM414B030D2-GCT-ND
|
DigiKey | VOLTAGE REGULATOR WITH BRIDGE DI Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
52 In Stock |
|
$0.4796 / $1.9000 | Buy Now |
DISTI #
XCM414B030D2-G
|
Avnet Americas | Linear Regulator Pos 3V 150mA 8-Pin USP-B10 T/R - Tape and Reel (Alt: XCM414B030D2-G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
XCM414B030D2-G
|
TME | IC: voltage regulator, LDO,linear,fixed, 3V, 150mA, USP8B10, SMD Min Qty: 1 | 0 |
|
$0.6700 / $1.0000 | RFQ |
DISTI #
XCM414B030D2-G
|
Avnet Silica | Linear Regulator Pos 3V 150mA 8-Pin USP-B10 T/R (Alt: XCM414B030D2-G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S750900610950
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 30 |
|
$0.2760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XCM414B030D2-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XCM414B030D2-G
Torex Semiconductor LTD
Fixed Positive Standard Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2017-10-23 | |
Samacsys Manufacturer | Torex | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.7 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 28 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | R-PDSO-N8 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0189% | |
Load Regulation-Max | 0.09% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.1,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.33 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% | |
Width | 2.6 mm |