Part Details for XCM414B020D2-G by Torex Semiconductor LTD
Overview of XCM414B020D2-G by Torex Semiconductor LTD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Aerospace and Defense
Communication and Networking
Price & Stock for XCM414B020D2-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XCM414B020D2-G-ND
|
DigiKey | VOLTAGE REGULATOR WITH BRIDGE DI Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4848 / $0.5037 | Buy Now |
DISTI #
XCM414B020D2-G
|
Avnet Americas | XCM414 - Evaluation Board - Tape and Reel (Alt: XCM414B020D2-G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
XCM414B020D2-G
|
TME | IC: voltage regulator, LDO,linear,fixed, 2V, 100mA, USP8B10, SMD Min Qty: 1 | 0 |
|
$0.6700 / $1.0000 | RFQ |
DISTI #
XCM414B020D2-G
|
Avnet Silica | XCM414 - Evaluation Board (Alt: XCM414B020D2-G) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XCM414B020D2-G
XCM414B020D2-G CAD Models
XCM414B020D2-G Part Data Attributes
|
XCM414B020D2-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XCM414B020D2-G
Torex Semiconductor LTD
Fixed Positive Standard Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2017-10-23 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 2.6 V | |
Dropout Voltage1-Nom | 1.9 V | |
Input Voltage Absolute-Max | 28 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-N8 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0132% | |
Load Regulation-Max | 0.09% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 2.04 V | |
Output Voltage1-Min | 1.96 V | |
Output Voltage1-Nom | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.1,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.33 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% | |
Width | 2.6 mm |