-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 1A, CL-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCL220B113FR-G by Torex Semiconductor LTD is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3536012
|
Farnell | DC/DC CONV, 1.1V, 1A, 3MHZ, 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 3678 |
|
$1.2298 / $2.6668 | Buy Now |
DISTI #
3536012RL
|
Farnell | DC/DC CONV, 1.1V, 1A, 3MHZ, 105DEG C RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 3678 |
|
$1.2298 / $1.6441 | Buy Now |
DISTI #
XCL220B113FR-G
|
Avnet Silica | Conv DC to DC Single Step Down 27V to 55V 8Pin CL202502 TR (Alt: XCL220B113FR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XCL220B113FR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XCL220B113FR-G
Torex Semiconductor LTD
Switching Regulator, 1A, CL-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Torex | |
Additional Feature | ALSO REQUIRE PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 2.7 V | |
JESD-30 Code | R-XBCC-B8 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 1.122 V | |
Output Voltage-Min | 1.078 V | |
Output Voltage-Nom | 1.1 V | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.04 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL SILVER GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.55 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for XCL220B113FR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCL220B113FR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XCL220B103FR-G | Torex Semiconductor LTD | Check for Price | Switching Regulator, 1A, CL-8 | XCL220B113FR-G vs XCL220B103FR-G |
XCL220B1A3FR-G | Torex Semiconductor LTD | Check for Price | Switching Regulator, 1A, CL-8 | XCL220B113FR-G vs XCL220B1A3FR-G |
XCL220B1C3FR-G | Torex Semiconductor LTD | Check for Price | Switching Regulator, 1A, CL-8 | XCL220B113FR-G vs XCL220B1C3FR-G |
XCL220B1B3FR-G | Torex Semiconductor LTD | Check for Price | Switching Regulator, 1A, CL-8 | XCL220B113FR-G vs XCL220B1B3FR-G |
XCL220B123FR-G | Torex Semiconductor LTD | Check for Price | Switching Regulator, 1A, CL-8 | XCL220B113FR-G vs XCL220B123FR-G |