Part Details for XCL209A123DR by Torex Semiconductor LTD
Overview of XCL209A123DR by Torex Semiconductor LTD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCL209A123DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0353
|
Newark | Dc-Dc Converter, 1.2V, 0.4A Rohs Compliant: Yes |Torex XCL209A123DR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2900 / $2.5500 | Buy Now |
DISTI #
XCL209A123DR-ND
|
DigiKey | 400MA INDUCTOR BUILT-IN STEP-DOW Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0767 / $1.1181 | Buy Now |
DISTI #
XCL209A123DR
|
Avnet Americas | TORXCL209A123DR - Tape and Reel (Alt: XCL209A123DR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
865-XCL209A123DR
|
Mouser Electronics | Switching Voltage Regulators 400mA Inductor DCDC Converter RoHS: Compliant | 100 |
|
$1.0700 / $2.6100 | Buy Now |
DISTI #
XCL209A123DR
|
TME | PMIC, DC/DC converter, Uin: 2÷6VDC, Uout: 1.2VDC, 0.4A, USP10B03 Min Qty: 1 | 0 |
|
$1.4400 / $2.1500 | RFQ |
DISTI #
XCL209A123DR
|
Avnet Silica | TORXCL209A123DR (Alt: XCL209A123DR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XCL209A123DR
XCL209A123DR CAD Models
XCL209A123DR Part Data Attributes
|
XCL209A123DR
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XCL209A123DR
Torex Semiconductor LTD
Switching Regulator, Current-mode, 0.4A, 3450kHz Switching Freq-Max, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | SON, SOLCC8,.08,25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-N8 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.08,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 3450 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL SILVER GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for XCL209A123DR
This table gives cross-reference parts and alternative options found for XCL209A123DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCL209A123DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCL209B123DR | Switching Regulator, Current-mode, 0.4A, 3450kHz Switching Freq-Max, PDSO8, | Torex Semiconductor LTD | XCL209A123DR vs XCL209B123DR |