Part Details for XCL209A113DR by Torex Semiconductor LTD
Overview of XCL209A113DR by Torex Semiconductor LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCL209A113DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XCL209A113DR-ND
|
DigiKey | 400MA INDUCTOR BUILT-IN STEP-DOW Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0767 / $1.1181 | Buy Now |
DISTI #
XCL209A113DR
|
Avnet Americas | DC/DC Converter Synchronous Step-Down Single 1.1V 400mA 2V to 6V 10-Pin USP-B03 T/R - Tape and Reel (Alt: XCL209A113DR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
865-XCL209A113DR
|
Mouser Electronics | Switching Voltage Regulators 400mA Inductor DCDC Converter RoHS: Compliant | 0 |
|
$2.2000 / $2.4500 | Order Now |
Part Details for XCL209A113DR
XCL209A113DR CAD Models
XCL209A113DR Part Data Attributes
|
XCL209A113DR
Torex Semiconductor LTD
Buy Now
|
Compare Parts:
XCL209A113DR
Torex Semiconductor LTD
|
Samacsys Manufacturer | Torex |