There are no models available for this part yet.
Overview of XCL208A083DR by Torex Semiconductor LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for XCL208A083DR by Torex Semiconductor LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XCL208A083DR-ND
|
DigiKey | 400MA INDUCTOR BUILT-IN STEP-DOW Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1292 / $1.1726 | Buy Now | |
DISTI #
XCL208A083DR
|
Avnet Americas | DC/DC Converter Synchronous Step-Down Single 0.8V 400mA 2V to 6V 10-Pin USP-B03 T/R - Tape and Reel (Alt: XCL208A083DR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
CAD Models for XCL208A083DR by Torex Semiconductor LTD
Part Data Attributes for XCL208A083DR by Torex Semiconductor LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOREX SEMICONDUCTOR LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
16 Weeks
|
Date Of Intro
|
2019-10-21
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Terminal Finish
|
NICKEL SILVER GOLD
|
Alternate Parts for XCL208A083DR
This table gives cross-reference parts and alternative options found for XCL208A083DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCL208A083DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCL208B083DR | Switching Regulator, | Torex Semiconductor LTD | XCL208A083DR vs XCL208B083DR |
XCL208F083DR | Switching Regulator, Current-mode, 0.4A, 3450kHz Switching Freq-Max, PDSO8, | Torex Semiconductor LTD | XCL208A083DR vs XCL208F083DR |