Part Details for XCL206B253AR-G by Torex Semiconductor LTD
Overview of XCL206B253AR-G by Torex Semiconductor LTD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCL206B253AR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R0820
|
Newark | Buck, Integrated Coil, Synchr, 2.5V, Topology:Synchronous Buck (Step Down), Input Voltage Min:2V, Input Voltage Max:6V, Dc/Dc Converter Ic Case:Cl2025, No. Of Pins:8Pins, Output Current:600Ma, Output Voltage Nom.:2.5V, Switching Rohs Compliant: Yes |Torex XCL206B253AR-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9236 |
|
$2.0100 | Buy Now |
DISTI #
865-XCL206B253AR-G
|
Mouser Electronics | Switching Voltage Regulators RECOMMENDED ALT 865-XCL206B253CR-G RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
XCL206B253AR-G
|
TME | PMIC, DC/DC converter, Uin: 2÷6VDC, Uout: 2.5VDC, 0.6A, CL2025, SMD Min Qty: 1 | 0 |
|
$1.8900 / $2.8000 | RFQ |
DISTI #
XCL206B253AR-G
|
Avnet Silica | Conv DC-DC Single Step Down 2V to 6V 8-Pin CL EP T/R (Alt: XCL206B253AR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XCL206B253AR-G
XCL206B253AR-G CAD Models
XCL206B253AR-G Part Data Attributes
|
XCL206B253AR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XCL206B253AR-G
Torex Semiconductor LTD
Switching Regulator, Current-mode, 0.6A, 3450kHz Switching Freq-Max, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | HQCCN, LCC8(UNSPEC) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Torex | |
Additional Feature | PFM MODE ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XQCC-N8 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.45 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC8,.08,0.1,22 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.04 mm | |
Supply Current-Max (Isup) | 0.035 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3450 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL SILVER GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.55 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2 mm |
Alternate Parts for XCL206B253AR-G
This table gives cross-reference parts and alternative options found for XCL206B253AR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCL206B253AR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCL206C253AR | Switching Regulator/Controller | Torex Semiconductor LTD | XCL206B253AR-G vs XCL206C253AR |
XCL206B253AR | Switching Regulator/Controller | Torex Semiconductor LTD | XCL206B253AR-G vs XCL206B253AR |
XCL206G253AR-G | Switching Regulator, Current-mode, 0.6A, 3450kHz Switching Freq-Max, PACKAGE-8 | Torex Semiconductor LTD | XCL206B253AR-G vs XCL206G253AR-G |
XCL206G253CR-G | Switching Regulator, 0.6A, PACKAGE-8 | Torex Semiconductor LTD | XCL206B253AR-G vs XCL206G253CR-G |
XCL206A253AR-G | Switching Regulator, Current-mode, 0.6A, 3450kHz Switching Freq-Max, PACKAGE-8 | Torex Semiconductor LTD | XCL206B253AR-G vs XCL206A253AR-G |
XCL206A253CR-G | Switching Regulator, 0.6A, PACKAGE-8 | Torex Semiconductor LTD | XCL206B253AR-G vs XCL206A253CR-G |
XCL206B253CR-G | Switching Regulator, 0.6A, PACKAGE-8 | Torex Semiconductor LTD | XCL206B253AR-G vs XCL206B253CR-G |