Part Details for XCL206B153CR-G by Torex Semiconductor LTD
Overview of XCL206B153CR-G by Torex Semiconductor LTD
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for XCL206B153CR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0337
|
Newark | Dc/Dc Conv, 1.5V, 0.6A, 3Mhz, 85Deg C Rohs Compliant: Yes |Torex XCL206B153CR-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 750 |
|
$1.2300 / $2.6800 | Buy Now |
DISTI #
893-1405-1-ND
|
DigiKey | DC DC CONVERTER 1.5V Min Qty: 3000 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1791 / $1.2244 | Buy Now |
DISTI #
XCL206B153CR-G
|
Avnet Americas | Conv DC-DC Single Step Down 2V to 6V 6-Pin CL-2025-02 T/R - Tape and Reel (Alt: XCL206B153CR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.6164 | Buy Now |
DISTI #
865-XCL206B153CR-G
|
Mouser Electronics | Switching Voltage Regulators 600mA Inductor DCDC Converter RoHS: Compliant | 2130 |
|
$1.1700 / $2.6400 | Buy Now |
DISTI #
XCL206B153CR-G
|
Avnet Americas | Conv DC-DC Single Step Down 2V to 6V 6-Pin CL-2025-02 T/R - Tape and Reel (Alt: XCL206B153CR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.6164 | Buy Now |
DISTI #
XCL206B153CR-G
|
TME | IC: PMIC, DC/DC converter, Uin: 2÷6VDC, Uout: 1.5VDC, 0.6A, CL2025 Min Qty: 1 | 0 |
|
$1.8700 / $2.8000 | RFQ |
DISTI #
XCL206B153CR-G
|
Avnet Silica | Conv DC-DC Single Step Down 2V to 6V 6-Pin CL-2025-02 T/R (Alt: XCL206B153CR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 2 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
3535917
|
element14 Asia-Pacific | DC/DC CONV, 1.5V, 0.6A, 3MHZ, 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 750 |
|
$1.5152 / $3.1043 | Buy Now |
DISTI #
3535917RL
|
element14 Asia-Pacific | DC/DC CONV, 1.5V, 0.6A, 3MHZ, 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 750 |
|
$1.5152 / $2.1065 | Buy Now |
DISTI #
3535917
|
Farnell | DC/DC CONV, 1.5V, 0.6A, 3MHZ, 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 750 |
|
$1.2221 / $2.3917 | Buy Now |
Part Details for XCL206B153CR-G
XCL206B153CR-G CAD Models
XCL206B153CR-G Part Data Attributes:
|
XCL206B153CR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XCL206B153CR-G
Torex Semiconductor LTD
Switching Regulator, 0.6A, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Additional Feature | PFM MODE ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XQCC-N8 | |
Length | 2.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 1.53 V | |
Output Voltage-Min | 1.47 V | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC8,.08,0.1,22 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.04 mm | |
Supply Current-Max (Isup) | 0.035 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3450 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.55 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
Alternate Parts for XCL206B153CR-G
This table gives cross-reference parts and alternative options found for XCL206B153CR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCL206B153CR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCL206G153CR-G | Switching Regulator, 0.6A, PACKAGE-8 | Torex Semiconductor LTD | XCL206B153CR-G vs XCL206G153CR-G |
XCL206C153CR-G | Switching Regulator, 0.6A, PACKAGE-8 | Torex Semiconductor LTD | XCL206B153CR-G vs XCL206C153CR-G |